BUL804 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.47910
Datasheet

Similar


onsemi
In Stock: 1.662
Unit Price: €1.57000
Datasheet

Similar


onsemi
In Stock: 785
Unit Price: €1.42000
Datasheet

Similar


onsemi
In Stock: 451
Unit Price: €1.49000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet
Bipolar (BJT) Transistor NPN 450 V 4 A 70 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL804

DigiKey Part Number
BUL804-ND
Manufacturer
Manufacturer Product Number
BUL804
Description
TRANS NPN 450V 4A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 4 A 70 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 500mA, 2.5A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V
Power - Max
70 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes