BU508AFI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 850
Unit Price: €3.22000
Datasheet

Similar


STMicroelectronics
In Stock: 657
Unit Price: €3.39000
Datasheet
Bipolar (BJT) Transistor NPN 700 V 8 A 7MHz 50 W Through Hole ISOWATT-218FX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU508AFI

DigiKey Part Number
BU508AFI-ND
Manufacturer
Manufacturer Product Number
BU508AFI
Description
TRANS NPN 700V 8A ISOWATT-218FX
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 700 V 8 A 7MHz 50 W Through Hole ISOWATT-218FX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
700 V
Vce Saturation (Max) @ Ib, Ic
1V @ 2A, 4.5A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
50 W
Frequency - Transition
7MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
ISOWATT-218-3
Supplier Device Package
ISOWATT-218FX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes