Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-M2SP

DigiKey Part Number
497-BLUENRG-M2SPTR-ND - Tape & Reel (TR)
497-BLUENRG-M2SPCT-ND - Cut Tape (CT)
497-BLUENRG-M2SPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-M2SP
Description
RF TXRX MOD BT PCB TH SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BLUENRG-M2SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
-
Power - Output
7dbm
Sensitivity
-85dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
BlueNRG-2
Memory Size
256kB Flash, 24kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
15mA
Current - Transmitting
13.7mA ~ 33.9mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
20-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.39000€8.39
10€6.54200€65.42
25€6.07960€151.99
100€5.57110€557.11
250€5.32880€1,332.20
500€5.18274€2,591.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€5.06253€5,062.53
Manufacturers Standard Package
Unit Price without VAT:€8.39000
Unit Price with VAT:€10.06800