
BALF-NRG-02D3 | |
|---|---|
DigiKey Part Number | 497-17591-2-ND - Tape & Reel (TR) 497-17591-1-ND - Cut Tape (CT) 497-17591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-NRG-02D3 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 4UFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-NRG-02D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.3dB | |
Return Loss (Min) | 19dB | |
Package / Case | 4-UFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.19300 | €1.93 |
| 25 | €0.18600 | €4.65 |
| 50 | €0.18060 | €9.03 |
| 100 | €0.17530 | €17.53 |
| 250 | €0.16856 | €42.14 |
| 500 | €0.16364 | €81.82 |
| 1.000 | €0.15879 | €158.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15683 | €784.15 |
| 10.000 | €0.15208 | €1,520.80 |
| 15.000 | €0.14935 | €2,240.25 |
| 25.000 | €0.14597 | €3,649.25 |
| 35.000 | €0.14377 | €5,031.95 |
| 50.000 | €0.14148 | €7,074.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

