TRIAC Logic - Sensitive Gate 800 V 1.5 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 800 V 1.5 A Through Hole TO-220
TO-220-3

ACST6-8ST

DigiKey Part Number
497-10070-5-ND
Manufacturer
Manufacturer Product Number
ACST6-8ST
Description
TRIAC SENS GATE 800V 1.5A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 1.5 A Through Hole TO-220
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
1.5 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
45A, 50A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.000€0.77161€771.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.77161
Unit Price with VAT:€0.92593