


A7987TR | |
|---|---|
DigiKey Part Number | 497-19100-2-ND - Tape & Reel (TR) 497-19100-1-ND - Cut Tape (CT) 497-19100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A7987TR |
Description | 61 V 3A ASYNCHRONOUS STEP-DOWN S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Transistor Driver 0.8V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | A7987TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 61V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 61V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.17000 | €4.17 |
| 10 | €3.17500 | €31.75 |
| 25 | €2.92560 | €73.14 |
| 100 | €2.65180 | €265.18 |
| 250 | €2.52116 | €630.29 |
| 500 | €2.44242 | €1,221.21 |
| 1.000 | €2.37763 | €2,377.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.30924 | €5,773.10 |
| Unit Price without VAT: | €4.17000 |
|---|---|
| Unit Price with VAT: | €5.00400 |


