74VCXH1632245TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.696
Unit Price: €3.67000
Datasheet
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCXH1632245TTR

DigiKey Part Number
497-4147-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCXH1632245TTR
Description
IC TRANSLATION TXRX 2.7V 48TSSOP
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA; 18mA, 18mA
Voltage - Supply
1.65V ~ 2.7V, 2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes