74ACT86MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 437.168
Unit Price: €0.46000
Datasheet

Similar


Texas Instruments
In Stock: 43
Unit Price: €1.14000
Datasheet

Similar


Texas Instruments
In Stock: 8.301
Unit Price: €0.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.37570
Datasheet

Similar


onsemi
In Stock: 62
Unit Price: €0.45000
Datasheet

Similar


onsemi
In Stock: 3.246
Unit Price: €0.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.095
Unit Price: €0.93000
Datasheet

Similar


Texas Instruments
In Stock: 5.444
Unit Price: €0.71000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT86MTR

DigiKey Part Number
74ACT86MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT86MTR
Description
IC GATE XOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes