
SS64100-058F | |
|---|---|
DigiKey Part Number | 380-SS64100-058F-ND |
Manufacturer | |
Manufacturer Product Number | SS64100-058F |
Description | CONN MOD JACK 10PORT R/A SHIELD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS64100-058F Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Panel Mount, Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | €1.01073 | €970.30 |
| Unit Price without VAT: | €1.01073 |
|---|---|
| Unit Price with VAT: | €1.21288 |

