Image for SS64100-034F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS64100-034F

DigiKey Part Number
SS64100-034F-ND
Manufacturer
Manufacturer Product Number
SS64100-034F
Description
CONN MOD JACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector
Datasheet
 Datasheet
EDA/CAD Models
SS64100-034F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
-
Mounting Type
-
Orientation
-
Termination
-
Shielding
-
Ratings
-
Features
-
LED Color
-
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
700€0.95203€666.42
Manufacturers Standard Package
Unit Price without VAT:€0.95203
Unit Price with VAT:€1.14244