
SS64100-032F | |
|---|---|
DigiKey Part Number | SS64100-032F-ND |
Manufacturer | |
Manufacturer Product Number | SS64100-032F |
Description | CONN MOD JACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector |
Datasheet | Datasheet |
EDA/CAD Models | SS64100-032F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | - | |
Mounting Type | - | |
Orientation | - | |
Termination | - | |
Shielding | - | |
Ratings | - | |
Features | - | |
LED Color | - | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €1.01356 | €709.49 |
| Unit Price without VAT: | €1.01356 |
|---|---|
| Unit Price with VAT: | €1.21627 |

