Image for SS64100-021F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS64100-021F

DigiKey Part Number
SS64100-021F-ND
Manufacturer
Manufacturer Product Number
SS64100-021F
Description
NN MOD JACK 10-10 R/A PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
SS64100-021F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Stewart Connector
Shielding
Unshielded
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
10p10c (RJ50)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Base Product Number
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.750€0.86942€1,521.48
Unit Price without VAT:€0.86942
Unit Price with VAT:€1.04330