Direct

SS-7188VS-A-NF | |
|---|---|
DigiKey Part Number | 380-1051-ND |
Manufacturer | |
Manufacturer Product Number | SS-7188VS-A-NF |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS71800-027F | Stewart Connector | 14.138 | 380-1163-ND | €2.59000 | Direct |
| 6116202-1 | TE Connectivity AMP Connectors | 1.073 | A97702-ND | €4.50000 | Similar |



