
BM-CBMM005F5 | |
|---|---|
DigiKey Part Number | 380-BM-CBMM005F5-ND |
Manufacturer | |
Manufacturer Product Number | BM-CBMM005F5 |
Description | CIRC CBL 8POS RCPT TO RCPT 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 5.00' (1.52m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer Stewart Connector | 2nd Connector Number of Positions 8 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation X |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 5.00' (1.52m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyethylene (PE) |
1st Connector Orientation X | Color Teal |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Usage Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €256.39000 | €256.39 |
| 10 | €217.96500 | €2,179.65 |
| 30 | €204.75167 | €6,142.55 |
| Unit Price without VAT: | €256.39000 |
|---|---|
| Unit Price with VAT: | €307.66800 |

