940-SP-3088-2PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1.241
Unit Price: €2.95000
Datasheet
Image for 940-SP-3088-2PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940-SP-3088-2PC

DigiKey Part Number
940-SP-3088-2PC-ND
Manufacturer
Manufacturer Product Number
940-SP-3088-2PC
Description
CONN MOD PLUG 8P8C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Flat Oval or Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.885" (22.48mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes