
USB3SEXT5DSK | |
|---|---|
DigiKey Part Number | 5214-USB3SEXT5DSK-ND |
Manufacturer | |
Manufacturer Product Number | USB3SEXT5DSK |
Description | DESKTOP USB 3 EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 5.00' (1.52m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.47000 | €20.47 |
| 10 | €17.40300 | €174.03 |
| 25 | €16.31280 | €407.82 |
| 50 | €15.53460 | €776.73 |
| 100 | €14.79350 | €1,479.35 |
| 250 | €13.86824 | €3,467.06 |
| 500 | €13.20722 | €6,603.61 |
| Unit Price without VAT: | €20.47000 |
|---|---|
| Unit Price with VAT: | €24.56400 |

