
SFP100BZXST | |
|---|---|
DigiKey Part Number | 5214-SFP100BZXST-ND |
Manufacturer | |
Manufacturer Product Number | SFP100BZXST |
Description | 100BASE-ZX SFP - SM LC- 80 KM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1550nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 155Mbps |
Manufacturer StarTech.com | Wavelength 1550nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.40000 | €28.40 |
| 10 | €23.04600 | €230.46 |
| 100 | €19.95300 | €1,995.30 |
| Unit Price without VAT: | €28.40000 |
|---|---|
| Unit Price with VAT: | €34.08000 |

