



SATA12 | |
|---|---|
DigiKey Part Number | 5214-SATA12-ND |
Manufacturer | |
Manufacturer Product Number | SATA12 |
Description | 12IN SATA SERIAL ATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.00' (304.80mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.00' (304.80mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.22000 | €7.22 |
| 10 | €6.13300 | €61.33 |
| 30 | €5.67500 | €170.25 |
| 50 | €5.47420 | €273.71 |
| 100 | €5.21270 | €521.27 |
| 250 | €4.88652 | €1,221.63 |
| 500 | €4.65344 | €2,326.72 |
| 1.000 | €4.43156 | €4,431.56 |
| Unit Price without VAT: | €7.22000 |
|---|---|
| Unit Price with VAT: | €8.66400 |

