
QSFP4X10GAO3 | |
|---|---|
DigiKey Part Number | 5214-QSFP4X10GAO3-ND |
Manufacturer | |
Manufacturer Product Number | QSFP4X10GAO3 |
Description | CISCO QSFP-4X10G-AOC3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38, 20 (4) Position QSFP+ to SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer StarTech.com | Cable Type Round |
Packaging Bag | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 9.84' (3.00m) |
Cable Connectors QSFP+ to SFP+ (4) | Color Aqua |
Number of Positions 38, 20 (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €160.04000 | €160.04 |
| 10 | €139.05100 | €1,390.51 |
| Unit Price without VAT: | €160.04000 |
|---|---|
| Unit Price with VAT: | €192.04800 |

