
P2DD46A22-KVM-SWITCH | |
|---|---|
DigiKey Part Number | 5214-P2DD46A22-KVM-SWITCH-ND |
Manufacturer | |
Manufacturer Product Number | P2DD46A22-KVM-SWITCH |
Description | 2-PORT DUAL-DISPLAYPORT KVM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer StarTech.com | Peripherals DisplayPort Monitor, USB Keyboard, USB Mouse |
Packaging Box | Mounting Type Desktop |
Part Status Active | Includes AC Power Adapter |
Type Standard KVM | Size 10.00" L x 5.10" W x 1.60" H (254.0mm x 129.5mm x 40.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €671.21000 | €671.21 |
| 10 | €628.85100 | €6,288.51 |
| Unit Price without VAT: | €671.21000 |
|---|---|
| Unit Price with VAT: | €805.45200 |

