Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
N6LPATCH10BL
N6LPATCH10BL

N6LPATCH50BL

DigiKey Part Number
5214-N6LPATCH50BL-ND
Manufacturer
Manufacturer Product Number
N6LPATCH50BL
Description
LSZH CAT6 ETHERNET CABLE UTP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Retail Package
Length
50.00' (15.24m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Blue
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€21.59000€21.59
10€18.34800€183.48
25€17.20000€430.00
50€16.37920€818.96
100€15.59790€1,559.79
250€14.62228€3,655.57
500€13.92542€6,962.71
Manufacturers Standard Package
Unit Price without VAT:€21.59000
Unit Price with VAT:€25.90800