
N6APATUTP34BKS-7FT | |
|---|---|
DigiKey Part Number | 5214-N6APATUTP34BKS-7FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATUTP34BKS-7FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 7.00' (2.13m) |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.92000 | €10.92 |
| 10 | €9.27800 | €92.78 |
| 25 | €8.69720 | €217.43 |
| 50 | €8.28200 | €414.10 |
| 100 | €7.88670 | €788.67 |
| 250 | €7.39324 | €1,848.31 |
| 500 | €7.04068 | €3,520.34 |
| 1.000 | €6.70507 | €6,705.07 |
| Unit Price without VAT: | €10.92000 |
|---|---|
| Unit Price with VAT: | €13.10400 |

