
N6APATSTP34BLS-7FT | |
|---|---|
DigiKey Part Number | 5214-N6APATSTP34BLS-7FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATSTP34BLS-7FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 7.00' (2.13m) |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.40000 | €13.40 |
| 10 | €11.38900 | €113.89 |
| 25 | €10.67560 | €266.89 |
| 50 | €10.16600 | €508.30 |
| 100 | €9.68090 | €968.09 |
| 250 | €9.07520 | €2,268.80 |
| 500 | €8.64254 | €4,321.27 |
| 1.000 | €8.23055 | €8,230.55 |
| Unit Price without VAT: | €13.40000 |
|---|---|
| Unit Price with VAT: | €16.08000 |

