New at DigiKey
Transceiver Module Ethernet 10Gbps 1550nm LC Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG234A-ST

DigiKey Part Number
5214-JG234A-ST-ND
Manufacturer
Manufacturer Product Number
JG234A-ST
Description
JG234A COMPATIBLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 1550nm LC Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
Packaging
Box
Part Status
Active
Data Rate
10Gbps
Wavelength
1550nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€162.19000€162.19
10€141.09800€1,410.98
Manufacturers Standard Package
Unit Price without VAT:€162.19000
Unit Price with VAT:€194.62800