
JD092A-ST | |
|---|---|
DigiKey Part Number | 5214-JD092A-ST-ND |
Manufacturer | |
Manufacturer Product Number | JD092A-ST |
Description | JD092A COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.14000 | €23.14 |
| 10 | €18.59500 | €185.95 |
| 100 | €15.96270 | €1,596.27 |
| 500 | €14.82280 | €7,411.40 |
| Unit Price without VAT: | €23.14000 |
|---|---|
| Unit Price with VAT: | €27.76800 |

