Reclosable Fastener Hook and Loop Rectangular X 100.00' (30.48m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKLP100YW

DigiKey Part Number
5214-HKLP100YW-ND
Manufacturer
Manufacturer Product Number
HKLP100YW
Description
HOOK AND LOOP ROLL 100FT.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular X 100.00' (30.48m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
100.00' (30.48m)
Diameter
-
Mounting Type
-
Features
-
Material
Polyamide (PA), Nylon
Color
Yellow
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€32.25000€32.25
10€27.40600€274.06
25€25.69000€642.25
50€24.46460€1,223.23
100€23.29780€2,329.78
250€21.84108€5,460.27
Manufacturers Standard Package
Unit Price without VAT:€32.25000
Unit Price with VAT:€38.70000