Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
A50FBLCLC10

A50FBLCLC10

DigiKey Part Number
5214-A50FBLCLC10-ND
Manufacturer
Manufacturer Product Number
A50FBLCLC10
Description
OM3 MULTIMODE FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
StarTech.com
Type
Multimode, Duplex, OM3
Packaging
Retail Package
Bend Radius
30mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Beige
2nd Connector
LC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.11" (2.9mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
50/125
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€45.34000€45.34
10€38.53600€385.36
25€36.12440€903.11
50€34.40140€1,720.07
100€32.76130€3,276.13
250€30.75552€7,688.88
Manufacturers Standard Package
Unit Price without VAT:€45.34000
Unit Price with VAT:€54.40800