
3FT-LC10A-POWERCORD | |
|---|---|
DigiKey Part Number | 5214-3FT-LC10A-POWERCORD-ND |
Manufacturer | |
Manufacturer Product Number | 3FT-LC10A-POWERCORD |
Description | AC POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 60320-C13 |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer StarTech.com | Wire Gauge 18 AWG |
Packaging Box | Length 3.00' (914.4mm) |
Part Status Active | Approved Countries North America |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 60320-C13 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.30000 | €10.30 |
| 10 | €8.75500 | €87.55 |
| 25 | €8.20680 | €205.17 |
| 50 | €7.81460 | €390.73 |
| 100 | €7.44180 | €744.18 |
| 250 | €6.97612 | €1,744.03 |
| 500 | €6.64344 | €3,321.72 |
| 1.000 | €6.32675 | €6,326.75 |
| Unit Price without VAT: | €10.30000 |
|---|---|
| Unit Price with VAT: | €12.36000 |

