
141B6-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-141B6-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 141B6-PRIVACY-SCREEN |
Description | PRIVACY FILTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter 14.1" (14.11", 358mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter |
Manufacturer StarTech.com | Diagonal Screen Size 14.1" (14.11", 358mm) |
Packaging Box | Viewing Area 303.2mm W x 189.3mm H |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.66000 | €63.66 |
| Unit Price without VAT: | €63.66000 |
|---|---|
| Unit Price with VAT: | €76.39200 |

