
10FT-LC10A-POWERCORD | |
|---|---|
DigiKey Part Number | 5214-10FT-LC10A-POWERCORD-ND |
Manufacturer | |
Manufacturer Product Number | 10FT-LC10A-POWERCORD |
Description | AC POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 60320-C13 |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer StarTech.com | Wire Gauge 18 AWG |
Packaging Box | Length 10.00' (3.05m) |
Part Status Active | Approved Countries North America |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 60320-C13 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.58000 | €17.58 |
| 10 | €14.94000 | €149.40 |
| 25 | €14.00440 | €350.11 |
| 50 | €13.33620 | €666.81 |
| 100 | €12.69980 | €1,269.98 |
| 250 | €11.90548 | €2,976.37 |
| 500 | €11.33796 | €5,668.98 |
| Unit Price without VAT: | €17.58000 |
|---|---|
| Unit Price with VAT: | €21.09600 |

