
VSTW1154LA3SE-3D1E3-TR | |
|---|---|
DigiKey Part Number | VSTW1154LA3SE-3D1E3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSTW1154LA3SE-3D1E3-TR |
Description | LED BLUE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Tape & Reel (TR) | Current - Test 30mA |
Part Status Active | Viewing Angle 120°, 120° |
Color | Mounting Type |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20274 | €405.48 |
| 6.000 | €0.19550 | €1,173.00 |
| 10.000 | €0.19260 | €1,926.00 |
| Unit Price without VAT: | €0.20274 |
|---|---|
| Unit Price with VAT: | €0.24329 |

