
VFHR1116P-4C82A-TR | |
|---|---|
DigiKey Part Number | 404-1224-2-ND - Tape & Reel (TR) 404-1224-1-ND - Cut Tape (CT) 404-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHR1116P-4C82A-TR |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.64mm L x 0.84mm W |
Millicandela Rating | Height (Max) 2.26mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.90mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17600 | €1.76 |
| 100 | €0.12360 | €12.36 |
| 500 | €0.09984 | €49.92 |
| 1.000 | €0.09202 | €92.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08190 | €245.70 |
| 6.000 | €0.07674 | €460.44 |
| 9.000 | €0.07409 | €666.81 |
| 15.000 | €0.07109 | €1,066.35 |
| 21.000 | €0.06930 | €1,455.30 |
| 30.000 | €0.06756 | €2,026.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |


