Parametric Equivalent

VFGA1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1300-2-ND - Tape & Reel (TR) 404-1300-1-ND - Cut Tape (CT) 404-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFGA1104LS-TR |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.6V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFGA1104LS-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2.6V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFHA1104LS-TR | Stanley Electric Co | 1.379 | 404-1303-1-ND | €0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41100 | €4.11 |
| 100 | €0.29850 | €29.85 |
| 500 | €0.24804 | €124.02 |
| 1.000 | €0.23146 | €231.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20903 | €418.06 |
| 4.000 | €0.19754 | €790.16 |
| 6.000 | €0.19165 | €1,149.90 |
| 10.000 | €0.18500 | €1,850.00 |
| 14.000 | €0.18104 | €2,534.56 |
| 20.000 | €0.17718 | €3,543.60 |
| 50.000 | €0.16867 | €8,433.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |


