VCDG1111C-4BY3C-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 26.530
Unit Price: €0.37000
Datasheet
Green 533nm LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCDG1111C-4BY3C-TR

DigiKey Part Number
404-1290-2-ND - Tape & Reel (TR)
404-1290-1-ND - Cut Tape (CT)
404-1290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCDG1111C-4BY3C-TR
Description
LED GREEN DIFFUSED 1608 SMD
Customer Reference
Detailed Description
Green 533nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
522nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
1.10mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT1608ZGCKKingbright26.530754-1790-1-ND€0.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes