UB1105W-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 58.534
Unit Price: €0.39000
Datasheet
Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB1105W-TR

DigiKey Part Number
404-1168-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UB1105W-TR
Description
LED BLUE SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
465nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Domed Top
Height (Max)
1.85mm
Lens Size
1.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APTD3216QBC/DKingbright58.534754-1442-1-ND€0.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes