
JGN1104LS-AR | |
|---|---|
DigiKey Part Number | 404-1206-2-ND - Tape & Reel (TR) 404-1206-1-ND - Cut Tape (CT) 404-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JGN1104LS-AR |
Description | EMITTER IR 850NM 100MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 5mW/sr @ 50mA 120° 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Stanley Electric Co | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-PLCC |
Radiant Intensity (Ie) Min @ If 5mW/sr @ 50mA | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.69700 | €6.97 |
| 100 | €0.51730 | €51.73 |
| 500 | €0.43758 | €218.79 |
| 1.000 | €0.41148 | €411.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.38934 | €778.68 |
| 4.000 | €0.37058 | €1,482.32 |
| 6.000 | €0.36096 | €2,165.76 |
| 10.000 | €0.35011 | €3,501.10 |
| 14.000 | €0.34366 | €4,811.24 |
| 20.000 | €0.33737 | €6,747.40 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

