BRPY1204W-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 13.930
Unit Price: €0.59000
Datasheet
Image for BRPY1204W-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRPY1204W-TR

DigiKey Part Number
404-1081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BRPY1204W-TR
Description
LED GREEN/RED CLEAR SMD
Customer Reference
Detailed Description
Green, Red 572nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.80mm x 2.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.7V Red
Series
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Viewing Angle
100°, 88° Green, 80°, 80° Red
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
570nm Green, 660nm Red
Lens Color
Colorless
Package / Case
4-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMF-C153Broadcom Limited13.930516-HSMF-C153CT-ND€0.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes