
PQ3213-0R9-70-G | |
|---|---|
DigiKey Part Number | 374-1370-ND |
Manufacturer | |
Manufacturer Product Number | PQ3213-0R9-70-G |
Description | FIXED IND 900NH 70A 1 MOHM SMD |
Customer Reference | |
Detailed Description | 900 nH Unshielded Planar Inductor 70 A 1mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 110A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1mOhm |
Packaging Bulk | Operating Temperature -30°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Planar | Package / Case Nonstandard |
Material - Core | Size / Dimension 1.043" L x 0.748" W (26.50mm x 19.00mm) |
Inductance | Height - Seated (Max) 0.520" (13.20mm) |
Current Rating (Amps) |

