Similar

BE12-2A66-P | |
|---|---|
DigiKey Part Number | BE12-2A66-P-ND |
Manufacturer | |
Manufacturer Product Number | BE12-2A66-P |
Description | RELAY REED DPST 0.5A 12V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 27 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 445 Ohms |


