


SCV-15001 | |
|---|---|
DigiKey Part Number | SCV-15001-ND |
Manufacturer | |
Manufacturer Product Number | SCV-15001 |
Description | UPS SYSTEM 1.5KVA 1350W 4OUT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1.5kVA / 1350W 120V |
Category | AC Outlets 4 (UPS) |
Manufacturer Staco Energy Products Company | Backup Time - Max Load 2.7 minutes |
Series | Voltage - Output 120V |
Packaging Box | Input Connector NEMA 5-15P |
Part Status Obsolete | Output Connector NEMA 5-15R (4) |
Type Online (Double Conversion) | Cord Length 6' (1.83m) |
Applications General Purpose, Industrial Control | Size / Dimension 20.380" L x 17.240" W (517.65mm x 437.90mm) |
Form Tower | Height 3.390" (86.11mm) |
Power - Rated 1.5kVA / 1350W |

