


SBN-08001 | |
|---|---|
DigiKey Part Number | 452-1193-ND |
Manufacturer | |
Manufacturer Product Number | SBN-08001 |
Description | UNINTERRUPTIBLE POWER SUPPLY (UP |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 800VA / 720W 120V |
Category | AC Outlets 8 (4 UPS, 4 Surge Only) |
Manufacturer Staco Energy Products Company | Backup Time - Max Load 4.3 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 120V |
Part Status Obsolete | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (8) |
Applications Network, Single Phase | Size / Dimension 16.140" L x 17.250" W (409.96mm x 438.15mm) |
Form Rackmount, Tower | Height 3.460" (87.88mm) |
Power - Rated 800VA / 720W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €358.96000 | €358.96 |
| Unit Price without VAT: | €358.96000 |
|---|---|
| Unit Price with VAT: | €430.75200 |

