
5011E-8P | |
|---|---|
DigiKey Part Number | 5011E-8P-ND |
Manufacturer | |
Manufacturer Product Number | 5011E-8P |
Description | VAR XFMR 140VAC 400A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 140VAC Terminals Output 400A (56kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Category | Output Type Terminals |
Manufacturer Staco Energy Products Company | Voltage - Output 140VAC |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Input Type Terminals |
Part Status Active | Constant Current Load - Max 400A (56kVA) |
Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22,174.00000 | €22,174.00 |
| Unit Price without VAT: | €22,174.00000 |
|---|---|
| Unit Price with VAT: | €26,608.80000 |

