
ZV14K1206T201N | |
|---|---|
DigiKey Part Number | 738-ZV14K1206T201NTR-ND - Tape & Reel (TR) 738-ZV14K1206T201NCT-ND - Cut Tape (CT) 738-ZV14K1206T201NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV14K1206T201N |
Description | VARISTOR 22V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 200 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 950 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26200 | €2.62 |
| 25 | €0.23320 | €5.83 |
| 100 | €0.20200 | €20.20 |
| 250 | €0.18708 | €46.77 |
| 500 | €0.17814 | €89.07 |
| 1.000 | €0.17078 | €170.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.16060 | €562.10 |
| 7.000 | €0.15633 | €1,094.31 |
| 10.500 | €0.15419 | €1,618.99 |
| 17.500 | €0.15182 | €2,656.85 |
| 24.500 | €0.15044 | €3,685.78 |
| 35.000 | €0.14911 | €5,218.85 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

