Similar
Similar

WW3FT270R | |
|---|---|
DigiKey Part Number | WW3FT270RTR-ND - Tape & Reel (TR) WW3FT270RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT270R |
Description | RES 270 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.59000 | €5.90 |
| 25 | €0.50480 | €12.62 |
| 50 | €0.45120 | €22.56 |
| 100 | €0.40550 | €40.55 |
| 250 | €0.35548 | €88.87 |
| 500 | €0.32424 | €162.12 |
| 1.000 | €0.29765 | €297.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27506 | €550.12 |
| 4.000 | €0.25587 | €1,023.48 |
| 6.000 | €0.24602 | €1,476.12 |
| 10.000 | €0.23487 | €2,348.70 |
| 14.000 | €0.22823 | €3,195.22 |
| 20.000 | €0.22174 | €4,434.80 |
| 24.000 | €0.21863 | €5,247.12 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |





