WW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FT220R

DigiKey Part Number
WW3FT220RTR-ND - Tape & Reel (TR)
WW3FT220RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FT220R
Description
RES 220 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FT220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.59200€5.92
25€0.50640€12.66
50€0.45280€22.64
100€0.40700€40.70
250€0.35676€89.19
500€0.32540€162.70
1.000€0.29872€298.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.27605€552.10
4.000€0.25679€1,027.16
6.000€0.24690€1,481.40
10.000€0.23572€2,357.20
14.000€0.22905€3,206.70
20.000€0.22254€4,450.80
24.000€0.21942€5,266.08
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.09200