150 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3AJT150R

DigiKey Part Number
738-WW3AJT150RTR-ND - Tape & Reel (TR)
738-WW3AJT150RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3AJT150R
Description
RES 150 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3AJT150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.547
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.90000€0.90
10€0.59000€5.90
25€0.50480€12.62
50€0.45120€22.56
100€0.40550€40.55
250€0.35548€88.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.32424€162.12
1.000€0.26205€262.05
1.500€0.25211€378.17
2.500€0.25156€628.90
3.500€0.24091€843.19
5.000€0.24007€1,200.35
6.000€0.23121€1,387.26
12.000€0.23041€2,764.92
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.08000