WW1FT20R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ohmite
In Stock: 103
Unit Price: €3.58000
Datasheet

Similar


Vishay Dale
In Stock: 2.231
Unit Price: €2.40000
Datasheet
WW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW1FT20R0

DigiKey Part Number
WW1FT20R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WW1FT20R0
Description
RES 20 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW1FT20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.375" L (2.79mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.28162€704.05
Manufacturers Standard Package
Unit Price without VAT:€0.28162
Unit Price with VAT:€0.33794