RVC1206KT2M00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02292
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9.519
Unit Price: €0.09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 146.840
Unit Price: €0.09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 8.847
Unit Price: €0.09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05745
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05098
Datasheet

Direct


Vishay Dale
In Stock: 26.709
Unit Price: €0.20000
Datasheet

Upgrade


Bourns Inc.
In Stock: 7.886
Unit Price: €0.09000
Datasheet

Upgrade


Bourns Inc.
In Stock: 23.944
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00678
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00726
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 82.450
Unit Price: €0.14000
Datasheet

Upgrade


YAGEO
In Stock: 70.010
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 89.946
Unit Price: €0.09000
Datasheet
2 MOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206KT2M00

DigiKey Part Number
RVC1206KT2M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206KT2M00
Description
RES 2M OHM 10% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 MOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206KT2M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05098€254.90
Manufacturers Standard Package
Unit Price without VAT:€0.05098
Unit Price with VAT:€0.06118