
RSMF1JT24R0 | |
|---|---|
DigiKey Part Number | 738-RSMF1JT24R0TR-ND - Tape & Reel (TR) 738-RSMF1JT24R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT24R0 |
Description | RES 24 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT24R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07700 | €0.77 |
| 25 | €0.06480 | €1.62 |
| 50 | €0.05680 | €2.84 |
| 100 | €0.05030 | €5.03 |
| 250 | €0.04296 | €10.74 |
| 500 | €0.03840 | €19.20 |
| 1.000 | €0.03452 | €34.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.03026 | €75.65 |
| 5.000 | €0.02760 | €138.00 |
| 7.500 | €0.02623 | €196.72 |
| 12.500 | €0.02468 | €308.50 |
| 17.500 | €0.02375 | €415.62 |
| 25.000 | €0.02285 | €571.25 |
| 30.000 | €0.02242 | €672.60 |
| 60.000 | €0.02093 | €1,255.80 |
| 62.500 | €0.02085 | €1,303.12 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

