
RSMF1FT10K0 | |
|---|---|
DigiKey Part Number | 738-RSMF1FT10K0TR-ND - Tape & Reel (TR) 738-RSMF1FT10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1FT10K0 |
Description | RES 10K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1FT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08600 | €2.15 |
| 50 | €0.07580 | €3.79 |
| 100 | €0.06700 | €6.70 |
| 250 | €0.05752 | €14.38 |
| 500 | €0.05154 | €25.77 |
| 1.000 | €0.04646 | €46.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.04089 | €102.23 |
| 5.000 | €0.03740 | €187.00 |
| 7.500 | €0.03561 | €267.08 |
| 12.500 | €0.03358 | €419.75 |
| 17.500 | €0.03238 | €566.65 |
| 25.000 | €0.03119 | €779.75 |
| 30.000 | €0.03063 | €918.90 |
| 60.000 | €0.02868 | €1,720.80 |
| 62.500 | €0.02858 | €1,786.25 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

